
PCB plug-in connector, male header, Flange, Solder connection, 3.50 mm, No. of poles: 6, 180°, Solder pin length (l): 3.2 mm, tinned, Orange, Box
Weidmuller 1891060000 technical specifications.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Number of Poles | 6 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 0.138inch |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
No datasheet is available for this part.