This 34-pin FFC/FPC connector features 10.5A current rating and 300V voltage rating, with CuSn contacts and a UL94 V-0 flammability rating. It is packaged in a box and is RoHS compliant. The connector is designed for use in flexible flat cable and flexible printed circuit applications.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Poles | 34 |
| Number of Rows | 2 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| RoHS | Compliant |