Weidmüller OMNIMATE Signal - series BL/SL 3.50 SLD 3.50V/26/180G 3.2SN OR BX - 1891240000
Checking distributor stock and pricing after the page loads.
Weidmuller 1891240000 technical specifications.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.