Conn Shrouded Header PIN 30 POS 3.5mm Solder RA Thru-Hole Box
Weidmuller 1891250000 technical specifications.
| Color | Orange |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 10.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Number of Contacts | 30 |
| Number of Poles | 30 |
| Number of Rows | 2 |
| Packaging | Box |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.