This 2-position terminal block from Weidmuller features a voltage rating of 6kV and a current rating of 17.5A. It is designed for cable mount applications and is available in bulk packaging. The terminal block has a beige housing and is constructed with a UL94 V-0 flammability rating. It is not RoHS compliant and does not undergo radiation hardening. The terminal block is approved for use in IEC, CE, and cURus applications.
Sign in to ask questions about the Weidmuller 1891950000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1891950000 technical specifications.
| Approvals | IEC, CE, cURus |
| Color | Beige |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Length | 96mm |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Screw |
| Voltage Rating | 6kV |
| Width | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1891950000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.