This 19-contact terminal block features a female gender and a black housing color. It is designed for cable mount applications with a 5.08mm pitch. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is packaged in bulk and has a right-angle orientation.
Weidmuller 1893770000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 19 |
| Number of Contacts | 19 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.