This 9-contact female cable mount terminal block features a black housing and a 5.08mm pitch. It is designed for bulk packaging and is available in quantities of 30. The terminal block is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring screw termination.
Weidmuller 1894200000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.