This 18-contact terminal block features a black housing and a 5.08mm pitch. It is designed for cable mounting and has a straight orientation. The block is not radiation hardened and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Housing Color | Black |
| Mount | Cable |
| Number of Circuits | 18 |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |