This module rectangular connector features a polyamide and glass fibre construction, with a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. It has a flammability rating of UL94 V-0 and is lead free. The connector is available in a bulk packaging option and has a straight orientation. It is part of the Rockstar ConCept series and is not radiation hardened.
Weidmuller 1894730000 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 1 |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Rockstar® ConCept |
| Width | 11.4mm |
| RoHS | Compliant |
No datasheet is available for this part.