The Weidmuller Rockstar ConCept connector is a 2-pin rectangular connector with a module package. It has a maximum operating temperature of 100°C and a minimum operating temperature of -20°C. The connector is made of polyamide and glass fibre and has a flammability rating of UL94 V-0. It is lead-free and available in bulk packaging.
Sign in to ask questions about the Weidmuller 1894770000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1894770000 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 25.4mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Material | Polyamide, Glass fibre |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Rockstar® ConCept |
| Width | 11.4mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1894770000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.