
This FFC/FPC connector features 24 contacts and 12 poles, arranged in 2 rows. It has a current rating of 15A and a voltage rating of 300V. The connector is designed for through hole mounting and is made from CuSn contact material with a tin plating. It meets CSA and cURus approvals and is RoHS compliant.
Weidmuller 1895020000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Poles | 12 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.