This Weidmuller header features 24 poles and 2 rows with 48 contacts, rated for 300V and 15A. It is made of CuSn contact material with a Tin plating and has a black color. The header is RoHS compliant and has a UL94 V-0 flammability rating. It is packaged in a box with 10 units per package and has a 5mm pitch. The header is approved by CSA and cURus and is suitable for through-hole mounting.
Weidmuller 1895080000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Poles | 24 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.