
Feed-through terminal block with 2 positions, straight orientation, and cable mount. Features a 32A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with a beige thermoplastic housing and copper alloy contacts. Compliant with CSA, CE, cURus, and IEC approvals, and rated UL94 V-0 for flammability. Accommodates wire gauges from 10AWG to 26AWG.
Weidmuller 1896110000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Beige |
| Contact Material | Copper Alloy |
| Current | 29A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 53mm |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1896110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
