4-position, 1-circuit ZIF/LIF flexible flat cable connector with a straight orientation. Features a 600V voltage rating and 32A current rating, accommodating wire gauges from 10AWG to 26AWG. Constructed with a yellow thermoplastic insulator and green housing, it boasts a UL94 V-0 flammability rating. This connector is designed for DIN rail mounting and operates at a terminal width of 5.1mm.
Weidmuller 1896160000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 38mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 80mm |
| Number of Circuits | 1 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage Rating | 600V |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1896160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.