
Feed-through terminal block with 2 positions and 2 circuits, designed for straight orientation and DIN rail mounting. Features a 76A current rating and 800V voltage rating, with a terminal width of 12.1mm and accommodating up to 4AWG wire. Constructed with a thermoplastic insulator and copper alloy contacts, it boasts a UL94 V-0 flammability rating and is approved by IEC, CSA, CE, and cURus. Housing color is green, with a yellow terminal color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1896210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | IEC, CSA, CE, cURus |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Housing Color | Green |
| Insulation Material | Thermoplastic |
| Length | 81mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 12.1mm |
| Voltage Rating | 800V |
| Width | 12.1mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1896210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.