This 17-contact terminal block features a female gender and an orange housing color. It is designed for panel mount applications and has a 5mm pitch. The block is available in a bulk packaging configuration with 18 units per package. It is not radiation hardened and has a screw termination type.
Weidmuller 1898970000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 17 |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.