The Weidmuller Zener Diode Series Z is a yellow component with a height of 21.47mm, length of 52.4mm, and width of 5.1mm. It meets the UL94 V-0 flammability rating and is packaged in a bag. This component is RoHS compliant and not radiation hardened. It is part of the Z series.
Sign in to ask questions about the Weidmuller 1899170000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1899170000 technical specifications.
| Color | Yellow |
| Flammability Rating | UL94 V-0 |
| Height | 21.47mm |
| Length | 52.4mm |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Z |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1899170000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.