
This terminal block from Weidmuller features a 2-level, 4-position design with a current rating of 20A and a voltage rating of 300V. It is constructed from thermoplastic insulation material and has a flammability rating of UL94 V-0. The block measures 100mm in length and 48.5mm in height, with a terminal width of 5.1mm. It is available in a package quantity of 50 and is not RoHS compliant.
Sign in to ask questions about the Weidmuller 1899210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1899210000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 17A |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 48.5mm |
| Insulation Material | Thermoplastic |
| Length | 100mm |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 4kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1899210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
