The Weidmuller 1900000000 screwty crimping tool has a length of 220mm and is constructed from metal. It is designed for cable mount applications and is available individually. The tool is not compliant with RoHS or Reach SVHC regulations. It is part of the Screwty series.
Weidmuller 1900000000 technical specifications.
| Length | 220mm |
| Material | Metal |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Screwty® |
| Weight | 140g |
| Width | 33.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1900000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
