Multi-Conductor Cable TPM 3Conductors 22AWG 4.3mm 250V Black Polyurethane
Weidmuller 1902110000 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Current Rating | 4A |
| Insulation Material | PU |
| Jacket Material | Polyurethane |
| Material | PUR, PVC |
| Max Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Number of Poles | 3 |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.6mm |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1902110000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.