
The Weidmuller RockStar backshell is made of aluminum and features a cable mount design. It has a height of 83mm, length of 139.4mm, and width of 97mm. The backshell is rated for IP65, is water resistant, and dust tight. It is lead free and RoHS compliant.
Weidmuller 1902740000 technical specifications.
| Approvals | cURus |
| Package/Case | Aluminum |
| Height | 83mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 139.4mm |
| Mount | Cable |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | RockStar® |
| Width | 97mm |
| RoHS | Compliant |
No datasheet is available for this part.