
Feed-through terminal block for flexible flat cable (FFC) / flexible printed circuit (FPC) applications. Features 4 positions across 2 levels with straight orientation and screw termination. Rated for 600V and 32A, accepting wire gauges from 10 to 30AWG. Constructed with beige thermoplastic insulation, achieving UL94 V-0 flammability rating. Approvals include IEC, CSA, CE, and cURus.
Sign in to ask questions about the Weidmuller 1905060000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1905060000 technical specifications.
| Approvals | IEC, CSA, CE, cURus |
| Color | Beige |
| Current | 29.5A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-0 |
| Height | 53mm |
| Housing Color | Beige |
| Insulation Material | Thermoplastic |
| Length | 70mm |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | W |
| Terminal Width | 6.1mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 6.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1905060000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.