
Version Sensor/actuator line. One end without connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1906480500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1906480500 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PU |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 230V |
| DC Rated Voltage | 230V |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1906480500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
