The Weidmuller 1909000000 is a 20-position board-to-board header with a current rating of 24A. It measures 102mm in length and 2.8mm in width, with a height of 23mm. The header is RoHS compliant and features a UL94 V-0 flammability rating. It is available in a package quantity of 20 and is part of the W series.
Sign in to ask questions about the Weidmuller 1909000000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1909000000 technical specifications.
| Color | Yellow |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 23mm |
| Length | 102mm |
| Number of Positions | 20 |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 0uV |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1909000000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.