This 5-contact terminal block features a female gender and black housing color. It is designed for panel mount applications and is available in a 48-pack quantity. The terminal block has a straight orientation and a 5mm pitch. It is not radiation hardened and has a screw termination.
Weidmuller 1910900000 technical specifications.
| Gender | Female |
| Housing Color | Black |
| Mount | Panel |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.