This 8-position terminal block features a female gender and an orange housing color. It is designed for panel mount applications with a 5mm pitch. The block has 8 circuits and 8 contacts, arranged in a single row. It is not radiation hardened and has a screw termination.
Weidmuller 1911140000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
No datasheet is available for this part.