This 20-position terminal block features a female gender and orange housing color. It is designed for panel mount applications and has a 5mm pitch. The block has 20 circuits and 20 contacts, with a straight orientation. It is available in a bulk packaging quantity of 12 units.
Sign in to ask questions about the Weidmuller 1911260000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1911260000 technical specifications.
| Gender | Female |
| Housing Color | Orange |
| Mount | Panel |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1911260000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.