This Weidmuller header features 88 contacts with a current rating of 15A and a voltage rating of 300V. It is available in a package quantity of 10 and is packaged in a box. The header has a pitch of 5mm and is made with a CuSn contact material with a tin plating. It is RoHS compliant and has a flammability rating of UL94 V-0. The header is also approved by CSA and cURus.
Weidmuller 1911950000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | CuSn |
| Contact Plating | Tin |
| Current Rating | 15A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Poles | 44 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
No datasheet is available for this part.