Conn Heavy-Duty Rectangular M 5Signal/1Ground POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1912440000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, VDE, cURus |
| Contact Type | HE |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 21mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Rockstar® HQ |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1912440000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.