
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 15A Box
Sign in to ask questions about the Weidmuller 1912470000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1912470000 technical specifications.
| Terminal Pitch (mm) | 5 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Weight (g) | 2.49 |
| Type | Terminal Block |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Max Current Rating | 15A |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1912470000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.