
Sign in to ask questions about the Weidmuller 1913340000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1913340000 technical specifications.
| Number of Rows | 1 |
| Type | Terminal Block |
| Number of Contacts | 5 |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1913340000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.