The Omnimate LMZF terminal block is a 2-position, 1-level terminal block with a maximum operating temperature of 120°C and a minimum operating temperature of -50°C. It is approved to cURus standards and is RoHS compliant. The terminal block has a current rating of 10A and a voltage rating of 300V, and is suitable for use with wire gauges between 14AWG and 26AWG.
Weidmuller 1913780000 technical specifications.
| Approvals | cURus |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Copper, Tin |
| Current | 15A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | Omnimate LMZF |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
No datasheet is available for this part.