
TERMINAL TEST ADAPTER 8 KO-TN
Weidmuller 1915480000 technical specifications.
| Approvals | CE |
| Color | Black |
| Current Rating | 6A |
| Flammability Rating | UL94 V-2 |
| Length | 39mm |
| Material | Nylon |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W |
| Voltage Rating | 205V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1915480000 to view detailed technical specifications.
No datasheet is available for this part.