Checking distributor stock and pricing after the page loads.
Weidmuller 1916160000 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-0 |
| Height | 9.7mm |
| Length | 8.1mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.