This 4-position 2-level terminal block is rated for 600V and 24A, with a maximum wire gauge of 26AWG and a minimum of 10AWG. It is made of thermoplastic insulation material and has a flammability rating of UL94 V-0. The terminal block is not RoHS compliant and does not meet reach SVHC requirements. It is approved by CSA, CE, and cURus, and has a color code of blue.
Sign in to ask questions about the Weidmuller 1918680000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1918680000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Blue |
| Current | 29A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 58mm |
| Insulation Material | Thermoplastic |
| Length | 82.5mm |
| Number of Contacts | 4 |
| Number of Levels | 2 |
| Number of Positions | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 5.1mm |
| Termination | Plug |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 5.1mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 1918680000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.