
Feed-through terminal block with 2 positions and 2 circuits, designed for ST DIN rail mounting. Features a 75A current rating, 600V voltage rating, and 8kV impulse voltage. Constructed with blue thermoplastic insulation material, it boasts a UL94 V-0 flammability rating. Approvals include CSA, CE, and cURus, with a terminal width of 15mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 1918790000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, cURus |
| Color | Blue |
| Current | 66.5A |
| Current Rating | 76A |
| Flammability Rating | UL94 V-0 |
| Height | 47.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 80.5mm |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | P |
| Terminal Width | 15mm |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Width | 15mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 4AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1918790000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
