
The SF Series Cable Marker from Weidmuller features a polyamide body with a yellow color and a UL94 V-2 flammability rating. It measures 21mm in length, 7.4mm in width, and 6.5mm in height, with a wire/cable diameter of 4.9mm. The marker operates within a temperature range of -40°C to 100°C and is designed for cable mounting.
Weidmuller 1919000000 technical specifications.
| Body Material | Polyamide |
| Color | Yellow |
| Flammability Rating | UL94 V-2 |
| Height | 6.5mm |
| Length | 21mm |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | SF |
| Size | 21mm |
| Width | 7.4mm |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1919000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
