
This 5-pin circular connector features gold contact plating and a shielded design for reliable connections. It has a current rating of 4A and a voltage rating of 125V, making it suitable for a variety of applications. The connector is rated for operation between -25°C and 85°C and is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 4A |
| Features | Shielded |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP69K, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | SAI |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 6mm |
| RoHS | Not CompliantNo |