
Six-position, two-level terminal block with straight orientation, designed for DIN rail mounting. Features a 20A current rating and 300V voltage rating, with a maximum voltage rating of 800V. Constructed with blue thermoplastic insulation and a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Approvals include CSA, CE, cURus, and IEC.
Weidmuller 1924500000 technical specifications.
| Approvals | CSA, CE, cURus, IEC |
| Color | Blue |
| Current | 21A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 50.5mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 93mm |
| Number of Circuits | 1 |
| Number of Contacts | 6 |
| Number of Levels | 2 |
| Number of Positions | 6 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z |
| Terminal Width | 5.1mm |
| Voltage | 300V |
| Voltage Rating | 800V |
| Width | 5.1mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 1924500000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.