
Five-position, single-row, general-purpose terminal block for cable mounting. Features screw termination with a 10.16mm pitch, accepting wire gauges from 4 AWG to 22 AWG. Rated for 600V and 60A, with a maximum operating temperature of 130°C. Constructed with a copper alloy contact material plated in silver and a black nylon insulation. UL94 V-0 flammability rating and IP20 protection.
Weidmuller 1924570000 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current | 60A |
| Current Rating | 61A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Poles | 5 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Packaging | Box |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Omnimate BU |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 4AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1924570000 to view detailed technical specifications.
No datasheet is available for this part.