
This 8-pole 8-row terminal block features a current rating of 61A and a voltage rating of 600V. It is made from copper alloy contacts with silver plating and has a nylon insulation material. The terminal block is packaged in a box with 20 units per package and is compliant with RoHS regulations. It has a flammability rating of UL94 V-0 and is approved by CSA and cURus.
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 61A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Rows | 1 |
| Package Quantity | 20 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |