Sensor/actuator line. Connecting line. M12 /
Weidmuller 1925300150 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.