This cable assembly features a receptacle connector with M12 threading, rated for 4A at 250V. It is constructed from PVC material and has a round wire/cable diameter of 4.7mm. The assembly is designed for free-hanging applications and is compliant with IP65, waterproof, and water-resistant ratings. It also meets cULus approval standards and is RoHS compliant.
Sign in to ask questions about the Weidmuller 1925340300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1925340300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1925340300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.