Sensor/actuator line. Connecting line. M12 /
Weidmuller 1925350300 technical specifications.
| Approvals | cULus |
| Current Rating | 4A |
| Material | PVC |
| Mount | Cable |
| Number of Poles | 4 |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.