This M12 receptacle is rated for 125V and 4A, with IP65, waterproof, water resistant, and dust tight ratings. It features a 3-pole design and is made of PVC material. The receptacle is RoHS compliant and has a wire/cable diameter of 5.6mm with a round wire/cable type. It is available in black color and has approvals from cULus.
Weidmuller 1925360300 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Diameter | 5.6mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.