This M12 3-pole cable assembly from Weidmuller features a receptacle connector on one end and a plug connector on the other, with a current rating of 4A and a voltage rating of 250V. The assembly is rated IP65, making it waterproof and resistant to dust. It is made from PVC material and has a round wire/cable diameter of 4.7mm. The assembly is RoHS compliant and is suitable for free hanging applications.
Weidmuller 1925371000 technical specifications.
| Approvals | cULus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Plug, M12 |
| Current Rating | 4A |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
No datasheet is available for this part.