
This M12 receptacle has a 3-pole design with a current rating of 4A and a voltage rating of 250V. It is made of PVC material with a gold-plated contact and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is waterproof and dust tight, meeting IP65 ratings. It is also RoHS compliant and has a round wire/cable diameter of 4.7mm.
Sign in to ask questions about the Weidmuller 1925410150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1925410150 technical specifications.
| Approvals | cURus |
| Color | Black |
| Connector Type A | Receptacle, M12, Plug |
| Connector Type B | Plug, M12 |
| Contact Plating | Gold |
| Current Rating | 4A |
| Jacket Material | PVC |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1925410150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.