
This M12 receptacle features a 3-pole design with a current rating of 4A and a voltage rating of 250V. It is constructed with PVC insulation and has an IP65 rating for dust tight and waterproof performance. The receptacle is available in a single unit quantity and is not Reach SVHC compliant. It is RoHS compliant and has unshielded wire leads with free ends.
Sign in to ask questions about the Weidmuller 1925460150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1925460150 technical specifications.
| Approvals | CSA, cURus |
| Color | Black |
| Connector Type A | Receptacle, M12 |
| Connector Type B | Wire Leads, Free Ends |
| Current Rating | 4A |
| Insulation Material | PVC |
| Material | PVC |
| Mount | Free Hanging |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 4.7mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 1925460150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.