This 6-position cable mount terminal block from Weidmuller features a right-angle body orientation and screw termination method. It has a terminal pitch of 7.62mm and a maximum current rating of 35A. The block is designed for use in temperatures ranging from -50 to 125°C. It is a female, single-row terminal block with a cable mount design.
Sign in to ask questions about the Weidmuller 1929880000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 1929880000 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 6 |
| Termination Method | Screw |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 35A |
| Max Voltage Rating | 600V |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 1929880000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.