TERM BLOCK PLUG 2POS STR 7.62MM
Checking distributor stock and pricing after the page loads.
| Approvals | CSA, cURus |
| Color | Black |
| Contact Material | Copper Alloy |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |